UF3A3-700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1.027
Unit Price: 17,39000 €
Datasheet
UF3A3-700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UF3A3-700
UF3A3-700
UF3A3-700
Sunon IP Fans

UF3A3-700

DigiKey Part Number
259-1520-ND
Manufacturer
Manufacturer Product Number
UF3A3-700
Description
FAN AXIAL 10X3MM VAPO 3VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 10mm L x 10mm H Vapo-Bearing™ 0.121 CFM (0.003m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 10mm L x 10mm H
Width
3.00mm
Air Flow
0.121 CFM (0.003m³/min)
Static Pressure
0.042 in H2O (10.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
21.0dB(A)
Power (Watts)
290 mW
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.002 lb (0.91 g)
Current Rating (Amps)
0.096A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes