SM321-22001Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM321-22001Y
SM321-22001Y
SM321-22001Y
SM321-22001Y

SM321-22001Y

DigiKey Part Number
259-SM321-22001Y-ND
Manufacturer
Manufacturer Product Number
SM321-22001Y
Description
AMD 1U 92.4X118.X25MM
Customer Reference
Detailed Description
Heat Sink AMD GENOA 9004 1U CPU Cooler Aluminum, Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
4.646" (118.00mm)
Width
3.638" (92.40mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,59000 €29,59 €
Unit Price without VAT:29,59000 €
Unit Price with VAT:35,21210 €