Parametric Equivalent
Similar




SF23080A-2083HBL.GN | |
|---|---|
DigiKey Part Number | 259-1383-ND |
Manufacturer | |
Manufacturer Product Number | SF23080A-2083HBL.GN |
Description | FAN AXIAL 80X38MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 31.0 CFM (0.868m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.5dB(A) | |
Power (Watts) | 13.50W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.75 lb (340.19 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 19,55800 € | 195,58 € |
| 25 | 17,92000 € | 448,00 € |
| 50 | 16,74520 € | 837,26 € |
| 100 | 16,70180 € | 1.670,18 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |















