



SF11592A-1092HBL.GN | |
|---|---|
DigiKey Part Number | 259-1381-ND |
Manufacturer | |
Manufacturer Product Number | SF11592A-1092HBL.GN |
Description | FAN AXIAL 92X25MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 91.5mm L x 91.5mm H | |
Width | 25.50mm | |
Air Flow | 37.0 CFM (1.04m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 16,70200 € | 167,02 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |












