Similar




PSD1204PHB1-A(2).Z.R.PWM.GN | |
|---|---|
DigiKey Part Number | PSD1204PHB1-A(2).Z.R.PWM.GN-ND |
Manufacturer | |
Manufacturer Product Number | PSD1204PHB1-A(2).Z.R.PWM.GN |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.0 CFM (0.392m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, PWM Control |
Packaging Bulk | Noise 44.2dB(A) |
Part Status Obsolete | Power (Watts) 2.9 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 15.00mm | Current Rating (Amps) 0.240A |
Air Flow 14.0 CFM (0.392m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.630 in H2O (156.9 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0412SHB-SP04 | Delta Electronics | 4.533 | 603-1486-ND | 11,36000 € | Similar |








