
PMD2408PMB2-A.(2).R.GN | |
|---|---|
DigiKey Part Number | 259-PMD2408PMB2-A.(2).R.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD2408PMB2-A.(2).R.GN |
Description | DC FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 74.5 CFM (2.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2408PMB2-A.(2).R.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 74.5 CFM (2.09m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 51.6dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,24440 € | 1.012,22 € |
| Unit Price without VAT: | 20,24440 € |
|---|---|
| Unit Price with VAT: | 24,09084 € |

