
PMD1212PMB2-A.(2).R.GN | |
|---|---|
DigiKey Part Number | 259-PMD1212PMB2-A.(2).R.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD1212PMB2-A.(2).R.GN |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 170.0 CFM (4.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD1212PMB2-A.(2).R.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 170.0 CFM (4.76m³/min) | |
Static Pressure | 0.540 in H2O (134.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 51.0dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.20A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,08750 € | 1.003,50 € |
| Unit Price without VAT: | 25,08750 € |
|---|---|
| Unit Price with VAT: | 29,85413 € |

