
PMD1208PMB3-A.(2).R.GN | |
|---|---|
DigiKey Part Number | 259-PMD1208PMB3-A.(2).R.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD1208PMB3-A.(2).R.GN |
Description | DC FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 59.5 CFM (1.67m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD1208PMB3-A.(2).R.GN Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Bulk | Noise 47.3dB(A) |
Part Status Active | Power (Watts) 4.4 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 59.5 CFM (1.67m³/min) | Current Rating (Amps) 0.370A |
Static Pressure 0.430 in H2O (107.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,00700 € | 1.050,35 € |
| Unit Price without VAT: | 21,00700 € |
|---|---|
| Unit Price with VAT: | 24,99833 € |

