
PF80381BX-1000U-S9H | |
|---|---|
DigiKey Part Number | 259-PF80381BX-1000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | PF80381BX-1000U-S9H |
Description | 12VDC FAN 80X38MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.9 CFM (3.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 141.9 CFM (3.97m³/min) | |
Static Pressure | 3.500 in H2O (871.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 69.1dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 4.00A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,04950 € | 841,98 € |
| Unit Price without VAT: | 21,04950 € |
|---|---|
| Unit Price with VAT: | 25,04891 € |

