
PF80381BX-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF80381BX-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF80381BX-1000U-A9H |
Description | FAN AXL 80X38MM BALL 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.9 CFM (3.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 141.9 CFM (3.97m³/min) | |
Static Pressure | 3.500 in H2O (871.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 69.1dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 4.00A | |
Voltage Range | 6.3 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Ether (PPE) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 € | 26,25 € |
| 10 | 21,44700 € | 214,47 € |
| 40 | 18,76550 € | 750,62 € |
| 80 | 18,41838 € | 1.473,47 € |
| Unit Price without VAT: | 26,25000 € |
|---|---|
| Unit Price with VAT: | 31,23750 € |










