
PF80381B1-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF80381B1-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF80381B1-1000U-A9H |
Description | FAN 60X38MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 113.9 CFM (3.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 113.9 CFM (3.19m³/min) | |
Static Pressure | 2.680 in H2O (670.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.4dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.80A | |
Voltage Range | 6.3 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Ether (PPE) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,85000 € | 27,85 € |
| 10 | 22,74900 € | 227,49 € |
| 40 | 19,90075 € | 796,03 € |
| 80 | 19,60600 € | 1.568,48 € |
| Unit Price without VAT: | 27,85000 € |
|---|---|
| Unit Price with VAT: | 33,14150 € |










