PF80251B1-000U-S99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: 11,84300 €
Datasheet

Similar


Delta Electronics
In Stock: 58
Unit Price: 19,96000 €
Datasheet
PF80251B1-000U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF80251B1-000U-S99
Sunon DR Maglev
Sunon Explains PWM Fan Control

PF80251B1-000U-S99

DigiKey Part Number
259-1669-ND
Manufacturer
Manufacturer Product Number
PF80251B1-000U-S99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
47.5dB(A)
Power (Watts)
4.1 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.201 lb (91.17 g)
Current Rating (Amps)
0.341A
Voltage Range
10.8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes