
PF60381BX-1000U-S9H | |
|---|---|
DigiKey Part Number | 259-PF60381BX-1000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | PF60381BX-1000U-S9H |
Description | 12VDC FAN 60X38MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 75.2 CFM (2.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 75.2 CFM (2.11m³/min) | |
Static Pressure | 3.570 in H2O (889.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 67.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,46000 € | 24,46 € |
| 10 | 19,99800 € | 199,98 € |
| 25 | 18,32280 € | 458,07 € |
| 50 | 17,12120 € | 856,06 € |
| 100 | 17,10130 € | 1.710,13 € |
| Unit Price without VAT: | 24,46000 € |
|---|---|
| Unit Price with VAT: | 29,10740 € |

