




PF40281B1-000U-G99 | |
|---|---|
DigiKey Part Number | 259-1675-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B1-000U-G99 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.9 CFM (0.697m³/min) | |
Static Pressure | 1.950 in H2O (485.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.093 lb (42.18 g) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 6.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 11,80800 € | 118,08 € |
| 25 | 10,83120 € | 270,78 € |
| 50 | 10,12680 € | 506,34 € |
| 200 | 9,78140 € | 1.956,28 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |







