PF38281BX-000U-S99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 144
Unit Price: 20,15000 €
Datasheet

Similar


Delta Electronics
In Stock: 894
Unit Price: 15,94000 €
Datasheet
PF38281BX-000U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF38281BX-000U-S99
Sunon DR Maglev
Sunon Explains PWM Fan Control

PF38281BX-000U-S99

DigiKey Part Number
259-1665-ND
Manufacturer
Manufacturer Product Number
PF38281BX-000U-S99
Description
FAN AXIAL 38X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 23.0 CFM (0.644m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
2.230 in H2O (555.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
6.24 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.091 lb (41.28 g)
Current Rating (Amps)
0.520A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes