5290HQ/MFC0251V2-1Q02U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFC0251V3-000U-A99

DigiKey Part Number
259-MFC0251V3-000U-A99-ND
Manufacturer
Manufacturer Product Number
MFC0251V3-000U-A99
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,88000 €13,88 €
1011,39000 €113,90 €
4011,18500 €447,40 €
Manufacturers Standard Package
Unit Price without VAT:13,88000 €
Unit Price with VAT:16,51720 €