Similar

MF80251V3-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF80251V3-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF80251V3-1000U-G99 |
Description | 12VDC FAN 80X25MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 33.0 CFM (0.924m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 0.78 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,53900 € | 226,95 € |
| Unit Price without VAT: | 4,53900 € |
|---|---|
| Unit Price with VAT: | 5,40141 € |










