MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF60251VX_V1_V2_V3_MF60252VX_V1_V2_V3
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF60252VX-1000U-A99

DigiKey Part Number
MF60252VX-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF60252VX-1000U-A99
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
31.2dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.080A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,60800 €66,08 €
256,07120 €151,78 €
505,68100 €284,05 €
2005,29015 €1.058,03 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €