MF60151VX_V1_V2_V3_MF60152V1_V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF60151VX_V1_V2_V3_MF60152V1_V2
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF60152V2-1000U-A99

DigiKey Part Number
MF60152V2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF60152V2-1000U-A99
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 22.8 CFM (0.638m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
22.8 CFM (0.638m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
29.2dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.079 lb (35.83 g)
Current Rating (Amps)
0.040A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,63000 €7,63 €
106,30200 €63,02 €
255,79040 €144,76 €
505,41880 €270,94 €
2005,03105 €1.006,21 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €