Similar

MF40202V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF40202V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF40202V1-1000U-G99 |
Description | 24VDC FAN 40X20MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 25.5dB(A) | |
Power (Watts) | 0.77 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,10665 € | 1.021,33 € |
| Unit Price without VAT: | 5,10665 € |
|---|---|
| Unit Price with VAT: | 6,07691 € |



