



MF40100V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-1836-ND |
Manufacturer | |
Manufacturer Product Number | MF40100V1-1000U-G99 |
Description | FAN AXIAL 40X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 27.3dB(A) | |
Power (Watts) | 680 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.136A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,78720 € | 94,68 € |
| 50 | 3,54660 € | 177,33 € |
| 100 | 3,31580 € | 331,58 € |
| 400 | 3,20648 € | 1.282,59 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |













