
MF30060V2-1000U-H99 | |
---|---|
DigiKey Part Number | 259-MF30060V2-1000U-H99-ND |
Manufacturer | |
Manufacturer Product Number | MF30060V2-1000U-H99 |
Description | 5VDC FAN 30X6MM PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 3.7 CFM (0.104m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.00mm | |
Air Flow | 3.7 CFM (0.104m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 15.7dB(A) | |
Power (Watts) | 0.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.072A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | 5,70438 € | 4.107,15 € |
Unit Price without VAT: | 5,70438 € |
---|---|
Unit Price with VAT: | 6,78821 € |