



MF20100V2-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF20100V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF20100V2-1000U-G99 |
Description | FAN AXIAL 20X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.5 CFM (0.042m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.00mm | |
Air Flow | 1.5 CFM (0.042m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 20.0dB(A) | |
Power (Watts) | 780 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.155A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,22800 € | 82,28 € |
| 25 | 7,55480 € | 188,87 € |
| 50 | 7,06720 € | 353,36 € |
| 100 | 6,67210 € | 667,21 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |





