cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF20100V1-1000U-H99

DigiKey Part Number
259-MF20100V1-1000U-H99-ND
Manufacturer
Manufacturer Product Number
MF20100V1-1000U-H99
Description
5VDC FAN 20X10MM PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.9 CFM (0.053m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 20mm L x 20mm H
Width
10.00mm
Air Flow
1.9 CFM (0.053m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, PWM Control
Noise
25.0dB(A)
Power (Watts)
0.53 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.106A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4506,82322 €3.070,45 €
Manufacturers Standard Package
Unit Price without VAT:6,82322 €
Unit Price with VAT:8,11963 €