MEC0254V3-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 61
Unit Price: 19,49000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 20,08102 €
Datasheet
DR%28ME%29120-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR%28ME%29120-SERIES
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MEC0254V3-000U-A99

DigiKey Part Number
259-1478-ND
Manufacturer
Manufacturer Product Number
MEC0254V3-000U-A99
Description
FAN AXIAL 120X25MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
2.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.357 lb (161.93 g)
Current Rating (Amps)
0.054A
Voltage Range
24 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes