
KDE1205PHS3 | |
|---|---|
DigiKey Part Number | KDE1205PHS3-ND |
Manufacturer | |
Manufacturer Product Number | KDE1205PHS3 |
Description | FAN AXIAL 52X15.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Sleeve 7.6 CFM (0.213m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 900 mW |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 52mm L x 52mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.50mm | Weight 0.081 lb (36.74 g) |
Air Flow 7.6 CFM (0.213m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.120 in H2O (29.9 Pa) | Voltage Range 8 ~ 13.8VDC |
Bearing Type Sleeve | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type | Material - Blade Polybutylene Terephthalate (PBT) |

