



KD1205PHS2.GN | |
|---|---|
DigiKey Part Number | KD1205PHS2.GN-ND |
Manufacturer | |
Manufacturer Product Number | KD1205PHS2.GN |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 29.0dB(A) |
Series | Power (Watts) 1 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.00mm | Current Rating (Amps) 0.081A |
Air Flow 13.0 CFM (0.364m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |

