MB50151V2-000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB50151V2-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features
Sunon Medical 2020

HA50151V4-1000U-A99

DigiKey Part Number
259-1816-ND
Manufacturer
Manufacturer Product Number
HA50151V4-1000U-A99
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
15.4dB(A)
Power (Watts)
300 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.025A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.927
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,35200 €43,52 €
254,00360 €100,09 €
503,74860 €187,43 €
2003,40080 €680,16 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €