



HA30101V3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-HA30101V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | HA30101V3-1000U-A99 |
Description | FAN AXIAL 39.8X10.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 39.8mm Dia Vapo-Bearing™ 1.9 CFM (0.053m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 39.8mm Dia | |
Width | 10.40mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 10.5dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.016 lb (7.26 g) | |
Current Rating (Amps) | 0.025A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,73800 € | 57,38 € |
| 25 | 5,27400 € | 131,85 € |
| 50 | 4,93600 € | 246,80 € |
| 100 | 4,61320 € | 461,32 € |
| 400 | 4,55603 € | 1.822,41 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |


