FM-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-12

DigiKey Part Number
259-1946-ND
Manufacturer
Manufacturer Product Number
FM-12
Description
METAL FILTER GUARD 120MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter/Screen Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter/Screen
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,37000 €5,37 €
104,45700 €44,57 €
254,09920 €102,48 €
503,83820 €191,91 €
1003,58810 €358,81 €
2503,48720 €871,80 €
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,39030 €