
FG-8/45 | |
|---|---|
DigiKey Part Number | 259-1909-ND |
Manufacturer | |
Manufacturer Product Number | FG-8/45 |
Description | PLASTIC FILTER GUARD 80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Plastic 5 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 5 Rings | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,19700 € | 21,97 € |
| 30 | 1,99167 € | 59,75 € |
| 60 | 1,86633 € | 111,98 € |
| 120 | 1,74575 € | 209,49 € |
| 270 | 1,65185 € | 446,00 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

