EF40201B1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 6,60733 €
Datasheet
M25-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M25-SERIES
EF40201B1-000U-A99
EF40201B1-000U-A99
Sunon DR Maglev

EF40201B1-000U-A99

DigiKey Part Number
259-1943-ND
Manufacturer
Manufacturer Product Number
EF40201B1-000U-A99
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.9 CFM (0.249m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.9 CFM (0.249m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
26.5dB(A)
Power (Watts)
560 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.072 lb (32.66 g)
Current Rating (Amps)
0.046A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes