EF40101BX-1000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF40101BX-1000U-A99

DigiKey Part Number
259-EF40101BX-1000U-A99-ND
Manufacturer
Manufacturer Product Number
EF40101BX-1000U-A99
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
10.0 CFM (0.280m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
33.7dB(A)
Power (Watts)
1.47 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.122A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.831
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,88000 €8,88 €
107,31400 €73,14 €
256,99600 €174,90 €
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €