EE92252B2-000U-999 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 199
Unit Price: 10,76000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,07000 €
Datasheet
DR MagLev Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR MagLev Series
Sunon DR Maglev
SUNON Fan Temperature Overview

EE92252B2-000U-999

DigiKey Part Number
EE92252B2-000U-999-ND
Manufacturer
Manufacturer Product Number
EE92252B2-000U-999
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
1.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.207 lb (93.89 g)
Current Rating (Amps)
0.070A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes