EE92251S3-000U-999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 343
Unit Price: 4,87000 €
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: 4,86536 €
Datasheet
DR MagLev Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR MagLev Series
Sunon DR Maglev
Design Considerations for Sunon Sleeve Bearing Fans

EE92251S3-000U-999

DigiKey Part Number
259-1469-ND
Manufacturer
Manufacturer Product Number
EE92251S3-000U-999
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 39.5 CFM (1.11m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
39.5 CFM (1.11m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.207 lb (93.89 g)
Current Rating (Amps)
0.105A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes