EE80252S3-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 1.681
Unit Price: 3,41000 €
Datasheet
EE80252S3-000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE80252S3-000U-A99
EE80252S3-000U-A99
EE80252S3-000U-A99
Design Considerations for Sunon Sleeve Bearing Fans

EE80252S3-000U-A99

DigiKey Part Number
259-1991-ND
Manufacturer
Manufacturer Product Number
EE80252S3-000U-A99
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
28.0dB(A)
Power (Watts)
1.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cURus, TUV
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.052A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes