MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
Sunon DR Maglev
Design Considerations for Sunon Sleeve Bearing Fans

EE80251S3-1000U-999

DigiKey Part Number
259-1781-ND
Manufacturer
Manufacturer Product Number
EE80251S3-1000U-999
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.06 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.165 lb (74.84 g)
Current Rating (Amps)
0.088A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,99000 €4,99 €
104,14200 €41,42 €
253,81120 €95,28 €
503,56900 €178,45 €
1003,33680 €333,68 €
2503,22808 €807,02 €
Manufacturers Standard Package
Unit Price without VAT:4,99000 €
Unit Price with VAT:5,93810 €