MFR Recommended




EE60251B2-000U-999 | |
|---|---|
DigiKey Part Number | 259-1918-ND |
Manufacturer | |
Manufacturer Product Number | EE60251B2-000U-999 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.3 CFM (0.540m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.3 CFM (0.540m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.078A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,68290 € | 1.336,58 € |
| Unit Price without VAT: | 6,68290 € |
|---|---|
| Unit Price with VAT: | 7,95265 € |









