EE40101S1-0000-999 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 771
Unit Price: 4,69000 €
Datasheet
EE40101S1-0000-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE40101S1-0000-999
Sunon DR Maglev
Design Considerations for Sunon Sleeve Bearing Fans

EE40101S1-0000-999

DigiKey Part Number
EE40101S1-0000-999-ND
Manufacturer
Manufacturer Product Number
EE40101S1-0000-999
Description
FAN AXIAL 40X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.03 lb (13.61 g)
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.