DP201AT-2122HSL.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP201AT-2122HSL.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

DP201AT-2122HSL.GN

DigiKey Part Number
DP201AT-2122HSL.GN-ND
Manufacturer
Manufacturer Product Number
DP201AT-2122HSL.GN
Description
FAN AXIAL 119X25.5MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Sleeve 78.0 CFM (2.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
78.0 CFM (2.18m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
46.0dB(A)
Power (Watts)
19.00W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.65 lb (294.84 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,71000 €16,71 €
1013,69000 €136,90 €
4013,59250 €543,70 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:19,88490 €