Parametric Equivalent




CF4113LBL-000U-AE9 | |
|---|---|
DigiKey Part Number | 259-1763-ND |
Manufacturer | |
Manufacturer Product Number | CF4113LBL-000U-AE9 |
Description | FAN AXIAL 120X38MM 100-240V IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 110/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 64.3 CFM (1.80m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Electronic Commutation (EC) | |
Noise | 31.4dB(A) | |
Power (Watts) | 1.80W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.699 lb (317.06 g) | |
Current Rating (Amps) | 0.022/0.037A | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 37,26875 € | 1.490,75 € |
| Unit Price without VAT: | 37,26875 € |
|---|---|
| Unit Price with VAT: | 44,34981 € |











