



CF4113HBT-000U-ABD | |
|---|---|
DigiKey Part Number | 259-1872-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBT-000U-ABD |
Description | FAN AXIAL 120X38MM 100/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 109.0 CFM (3.05m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Electronic Commutation (EC) | |
Noise | 44.9dB(A) | |
Power (Watts) | 5.10W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | ATEX, CE, CUR, TUV, UL | |
Weight | 0.699 lb (317.06 g) | |
Current Rating (Amps) | 0.081A | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,64000 € | 64,64 € |
| 10 | 52,43300 € | 524,33 € |
| Unit Price without VAT: | 64,64000 € |
|---|---|
| Unit Price with VAT: | 76,92160 € |













