


B0502AFB2-8 MS | |
|---|---|
DigiKey Part Number | 259-1167-ND |
Manufacturer | |
Manufacturer Product Number | B0502AFB2-8 MS |
Description | FAN BLOWER 25X9.8MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 25mm L x 25mm H Ball 0.812 CFM (0.023m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 9.80mm | |
Air Flow | 0.812 CFM (0.023m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.02 lb (9.07 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |

