AB2123-HST.GN is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Sunon Fans
cms-in-stock: 0
Unit Price: 36,02575 €
Datasheet

Parametric Equivalent


Sunon Fans
cms-in-stock: 0
Unit Price: 36,02575 €
Datasheet
SUNON Fan Temperature Overview
cms-photo-disclaimer
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

AB2123-HST.GN

cms-digikey-product-number
AB2123-HST.GN-ND
cms-manufacturer
cms-manufacturer-product-number
AB2123-HST.GN
cms-description
FAN BLWR 120.5X37MM 220/240VAC
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
Fan Blower, Radial 220 ~ 240VAC Square - 120.5mm L x 120.5mm H Sleeve 22.0 CFM (0.616m³/min) 2 Terminals
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 120.5mm L x 120.5mm H
Width
37.00mm
Air Flow
22.0 CFM (0.616m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Sleeve
Fan Type
Blower, Radial
Features
-
Noise
50.0dB(A)
Power (Watts)
18.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
1.5 lbs (680.4 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
4037,89575 €1.515,83 €
cms-manufacturer-standard-package
Unit Price without VAT:37,89575 €
Unit Price with VAT:45,09594 €