Direct




A2175HBL-TC | |
|---|---|
DigiKey Part Number | 259-1107-ND |
Manufacturer | |
Manufacturer Product Number | A2175HBL-TC |
Description | FAN AXIAL 171.5X51MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 26.00W |
Series | RPM 3200 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 240VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 171.5mm L x 151.5mm H | Approval Agency CE, CUR, TUV, UL |
Width 51.00mm | Weight 2 lbs (907.2 g) |
Air Flow 239.0 CFM (6.69m³/min) | Current Rating (Amps) 0.110A |
Static Pressure 0.690 in H2O (171.8 Pa) | Voltage Range 150 ~ 250VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Tubeaxial | Material - Blade Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2175-HBL.TC.GN | Sunon Fans | 408 | 259-1310-ND | 71,31000 € | Direct |


