



A1259MBT-TC | |
|---|---|
DigiKey Part Number | 259-1110-ND |
Manufacturer | |
Manufacturer Product Number | A1259MBT-TC |
Description | FAN AXIAL 254X89MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 665.0 CFM (18.62m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 23.00W |
Manufacturer Sunon Fans | RPM 1600 RPM |
Series | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 176°F (-10 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Round - 254mm Dia | Weight 4.4 lbs (2 kg) |
Width 89.00mm | Current Rating (Amps) 0.230A |
Air Flow 665.0 CFM (18.62m³/min) | Voltage Range 80 ~ 125VAC |
Static Pressure 0.360 in H2O (89.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 25°C |
Noise 52.0dB(A) |


