A1259-MBT.TC.GN.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1259-MBT.TC.GN.JPG
Sunon Medical 2020
SUNON Fan Temperature Overview

A1259-MBT.TC.GN

DigiKey Part Number
A1259-MBT.TC.GN-ND
Manufacturer
Manufacturer Product Number
A1259-MBT.TC.GN
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
500.0 CFM (14.00m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
57.0dB(A)
Power (Watts)
23.00W
RPM
1600 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,09000 €141,09 €
12111,81083 €1.341,73 €
30108,44833 €3.253,45 €
Unit Price without VAT:141,09000 €
Unit Price with VAT:167,89710 €