4136-MF92251V1-1000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4136-MF92251V1-1000U-A99
4136-MF92251V1-1000U-A99
4136-MF92251V1-1000U-A99
Sunon Customized Fans

4136/MF92251V1-1000U-A99

DigiKey Part Number
259-2030-ND
Manufacturer
Manufacturer Product Number
4136/MF92251V1-1000U-A99
Description
FAN AXIAL 92X25MM VAPO 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 51.5 CFM (1.44m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.5 CFM (1.44m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.140A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,60800 €66,08 €
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €