



4127/MF30060V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2023-ND |
Manufacturer | |
Manufacturer Product Number | 4127/MF30060V1-1000U-A99 |
Description | FAN AXIAL 30X6.5MM VAPO 5VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.50mm | |
Air Flow | 4.9 CFM (0.137m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.6dB(A) | |
Power (Watts) | 560 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.014 lb (6.35 g) | |
Current Rating (Amps) | 0.112A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,80500 € | 88,05 € |
| 25 | 8,08360 € | 202,09 € |
| 50 | 7,56080 € | 378,04 € |
| 200 | 7,16870 € | 1.433,74 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |











