3161/MEC0251V1-000U-G99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3161/MEC0251V1-000U-G99
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

3161/MEC0251V1-000U-G99

DigiKey Part Number
259-1657-ND
Manufacturer
Manufacturer Product Number
3161/MEC0251V1-000U-G99
Description
FAN AXIAL 120X25MM VAPO 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial, Case Fan 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 108.2 CFM (3.03m³/min) LP4 Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
108.2 CFM (3.03m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
44.5dB(A)
Power (Watts)
5.4 W
RPM
Termination
LP4 Assembly
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.357 lb (161.93 g)
Current Rating (Amps)
0.451A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,71000 €15,71 €
1012,89800 €128,98 €
4011,30350 €452,14 €
8010,74225 €859,38 €
Manufacturers Standard Package
Unit Price without VAT:15,71000 €
Unit Price with VAT:18,69490 €